-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRESSURE TRANSDUCER 100PSIA NPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6221
|
Newark | Pressure Transducer, 100Psi, 1/8"-27 Npt, Operating Pressure Max:100Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Absolute, Voltage Rating:5Vdc, Port Style:1/8" - 27 Npt, Supply Current:3.5Ma Rohs Compliant: Yes |Honeywell PX3AN2BS100PAAAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$101.4300 / $109.2300 | Buy Now |
DISTI #
480-6716-ND
|
DigiKey | PRESSURE TRANSDUCER 100PSIA NPT Min Qty: 1 Lead time: 10 Weeks Container: Box |
279 In Stock |
|
$108.1388 / $134.2400 | Buy Now |
DISTI #
785-PX3AN2BS100PAAAX
|
Mouser Electronics | Industrial Pressure Sensors Brass 1/8-27 NPT Absol,Silicone Ring RoHS: Compliant | 57 |
|
$103.9800 / $129.0800 | Buy Now |
DISTI #
70838287
|
RS | Pressure Sensor, Brass 1/8-27 NPT, Silicone o-ring media seal, Absolute, 100 PSI | Honeywell PX3AN2BS100PAAAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3300 | RFQ |
|
Onlinecomponents.com | Pressure Sensor - 0.5V to 4.5V - 0psi to 100psi Absolute - Metri-Pack 150 Connector RoHS: Compliant |
507 In Stock |
|
$86.1400 / $115.2900 | Buy Now |
DISTI #
60869920
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 100psi Absolute RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 507 |
|
$112.1248 / $142.1578 | Buy Now |
DISTI #
PX3AN2BS100PAAAX
|
TTI | Industrial Pressure Sensors Brass 1/8-27 NPT Absol,Silicone Ring Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 19 In Stock |
|
$102.9400 / $127.7900 | Buy Now |
DISTI #
PX3AN2BS100PAAAX
|
TME | Converter: pressure Min Qty: 1 | 0 |
|
$99.2900 / $114.5700 | RFQ |
|
ComSIT USA | HEAVY DUTY PRESSURE TRANSDUCER Piezoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 0.25%, 0.5-4.5V, Cylindrical RoHS: Compliant | Europe - 10 |
|
RFQ | |
|
Master Electronics | Pressure Sensor - 0.5V to 4.5V - 0psi to 100psi Absolute - Metri-Pack 150 Connector RoHS: Compliant |
507 In Stock |
|
$86.1400 / $115.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX3AN2BS100PAAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX3AN2BS100PAAAX
Honeywell Sensing and Control
PRESSURE TRANSDUCER 100PSIA NPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, PORT HEIGHT=10MM, SHORT CIRCUIT PROTECTION | |
Body Height | 36 mm | |
Body Length or Diameter | 21.6 mm | |
Housing | BRASS | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27NPT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |