Part Details for PX409S20-015CG5V by Omega Engineering
Overview of PX409S20-015CG5V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX409S20-015CG5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH0215
|
Newark | Sani 2.0 15Psicg 0-5Vdc .08 |Omega PX409S20-015CG5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,171.1900 | Buy Now |
DISTI #
PX409S20-015CG5V
|
Avnet Americas | -15 TO 15 PSI, COMPOUND GAUGE, 0 TO 5 VDC, 2" TRI-CLAMP, CABLE - Bulk (Alt: PX409S20-015CG5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$944.4442 / $1,077.2566 | Buy Now |