Part Details for PX419S15-32HB5V by Omega Engineering
Overview of PX419S15-32HB5V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX419S15-32HB5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH1173
|
Newark | Sani 1.5 0-1100 Hpa 5V |Omega PX419S15-32HB5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,255.2200 | Buy Now |
DISTI #
PX419S15-32HB5V
|
Avnet Americas | 0 TO 1,100 MBAR, BAROMETRIC, 0 TO 5 VDC, 1.5" TRI-CLAMP, MINI DIN 43650 C - Bulk (Alt: PX419S15-32HB5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,012.2112 / $1,154.5533 | Buy Now |