Part Details for PX429-150A10V by Omega Engineering
Overview of PX429-150A10V by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX429-150A10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH1755
|
Newark | Pres Tran 0-150Psia 10V .08 |Omega PX429-150A10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$922.2200 | Buy Now |
DISTI #
PX429-150A10V
|
Avnet Americas | 0 TO 150 PSI, ABSOLUTE , 0 TO 10 VDC, 1/4" NPT MALE, MIL-26482-I 10-6P, (-49 TO 240 , F) - Bulk (Alt: PX429-150A10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$743.6752 / $848.2546 | Buy Now |
DISTI #
75022183
|
RS | PX429-150A10V | Omega Engineering PX429-150A10V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$993.1500 | RFQ |
DISTI #
PX429-150A10V
|
Avnet Americas | 0 TO 150 PSI, ABSOLUTE , 0 TO 10 VDC, 1/4" NPT MALE, MIL-26482-I 10-6P, (-49 TO 240 , F) - Bulk (Alt: PX429-150A10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$743.6752 / $848.2546 | Buy Now |