Part Details for PX503R2 by Littelfuse Inc
Overview of PX503R2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PX503R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6304
|
Newark | Ntc Thermistor 50K Ohm 1C Epoxy Bead/Bulk |Littelfuse PX503R2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3100 | Buy Now |
DISTI #
803-PX503R2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 50K OHM 1.0C BEAD RoHS: Compliant | 0 |
|
$0.8780 / $2.1100 | Order Now |
Part Details for PX503R2
PX503R2 CAD Models
PX503R2 Part Data Attributes:
|
PX503R2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PX503R2
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4140 K | |
Thermistor Application | TEMPERATURE SENSING |