Part Details for PX6000L1-015AV by Omega Engineering
Overview of PX6000L1-015AV by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX6000L1-015AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH6311
|
Newark | Pressure Trans. 0-15Psia |Omega PX6000L1-015AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$610.0300 | Buy Now |
DISTI #
PX6000L1-015AV
|
Avnet Americas | 0 TO 15 PSI, ABSOLUTE , 3 MV/V, 1/4" AS5205/MS33656-4, MIL-26482-I 10-6P, , C (-65 TO 300 , F) - Bulk (Alt: PX6000L1-015AV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PX6000L1-015AV
|
Avnet Americas | 0 TO 15 PSI, ABSOLUTE , 3 MV/V, 1/4" AS5205/MS33656-4, MIL-26482-I 10-6P, , C (-65 TO 300 , F) - Bulk (Alt: PX6000L1-015AV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PX6000L1-015AV
PX6000L1-015AV CAD Models
PX6000L1-015AV Part Data Attributes:
|
PX6000L1-015AV
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX6000L1-015AV
Omega Engineering
Piezoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Height | 61 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -54 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | MS33656-4 MALE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |