Part Details for PX633A1-003GI by Omega Engineering
Overview of PX633A1-003GI by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX633A1-003GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7876
|
Newark | Transducer, Gauge, 3Psi, Current, Operating Pressure Max:3Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:-, Supply Current:-, Product Range:Px633 Series Rohs Compliant: Yes |Omega PX633A1-003GI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$642.1600 | Buy Now |
DISTI #
PX633A1-003GI
|
Avnet Americas | 0 TO 3 PSI, , 0.1% ACCURACY - Bulk (Alt: PX633A1-003GI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$591.8171 / $675.0413 | Buy Now |
DISTI #
PX633A1-003GI
|
Avnet Americas | 0 TO 3 PSI, , 0.1% ACCURACY - Bulk (Alt: PX633A1-003GI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$591.8171 / $675.0413 | Buy Now |
DISTI #
3274492
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$546.1801 | Buy Now |
Part Details for PX633A1-003GI
PX633A1-003GI CAD Models
PX633A1-003GI Part Data Attributes:
|
PX633A1-003GI
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX633A1-003GI
Omega Engineering
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.01% | |
Additional Feature | IP 68 | |
Body Height | 156 mm | |
Body Length or Diameter | 28 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output | ANALOG | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | stainless steel | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 10.5 V |