Part Details for PX81D0-010DI by Omega Engineering
Overview of PX81D0-010DI by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX81D0-010DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH7782
|
Newark | Pressure Trans. 0-10 Psid Ce |Omega PX81D0-010DI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$965.6100 | Buy Now |
DISTI #
PX81D0-010DI
|
Avnet Americas | 0 TO 10 PSI, 4 TO 20 MA, NPT FEMALE, CABLE, (-50 TO 250 , F) - Bulk (Alt: PX81D0-010DI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PX81D0-010DI
|
Avnet Americas | 0 TO 10 PSI, 4 TO 20 MA, NPT FEMALE, CABLE, (-50 TO 250 , F) - Bulk (Alt: PX81D0-010DI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3878643
|
Farnell | PRESSURE SENSOR, 10PSI, DIFF, CURRENT RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$968.1051 | Buy Now |