Part Details for PX91N1-60KS5T by Omega Engineering
Overview of PX91N1-60KS5T by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX91N1-60KS5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH7956
|
Newark | Pressure Trans. 0-60000Psis Ce |Omega PX91N1-60KS5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,415.5600 | Buy Now |
DISTI #
PX91N1-60KS5T
|
Avnet Americas | 0 TO 60,000 PSI, GAUGE, 0 TO 5 VDC, 1/2" HIGH PRESSURE NPSM, MIL-26482-I 10-6P, (-50 TO 250 , F) - Bulk (Alt: PX91N1-60KS5T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1,141.5100 / $1,302.0349 | Buy Now |
DISTI #
75021805
|
RS | PX91N1-60KS5T | Omega Engineering PX91N1-60KS5T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,524.4400 | RFQ |
DISTI #
PX91N1-60KS5T
|
Avnet Americas | 0 TO 60,000 PSI, GAUGE, 0 TO 5 VDC, 1/2" HIGH PRESSURE NPSM, MIL-26482-I 10-6P, (-50 TO 250 , F) - Bulk (Alt: PX91N1-60KS5T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1,141.5100 / $1,302.0349 | Buy Now |
DISTI #
3878656
|
Farnell | PRESS SENSOR, 60000PSI, GAUGE, VLTG RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1,308.9563 | Buy Now |