-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXC-M06-24WS05-A
|
Avnet Americas | Isolated Through Hole DC/DC Converter, Medical, 4:1, 6 W, 1 Output, 5 V, 1.2 A - Bulk (Alt: PXC-M06-24WS05-A) Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3562 | Buy Now |
DISTI #
PXC-M06-24WS05-A
|
Avnet Americas | Isolated Through Hole DC/DC Converter, Medical, 4:1, 6 W, 1 Output, 5 V, 1.2 A - Bulk (Alt: PXC-M06-24WS05-A) Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3562 | Buy Now |
DISTI #
PXC-M06-24WS05-A
|
Avnet Americas | Isolated Through Hole DC/DC Converter, Medical, 4:1, 6 W, 1 Output, 5 V, 1.2 A - Bulk (Alt: PXC-M06-24WS05-A) Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3562 | Buy Now |
DISTI #
PXC-M06-24WS05-A
|
Avnet Americas | Isolated Through Hole DC/DC Converter, Medical, 4:1, 6 W, 1 Output, 5 V, 1.2 A - Bulk (Alt: PXC-M06-24WS05-A) Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXC-M06-24WS05-A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PXC-M06-24WS05-A
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |