Part Details for PXD15-24S12 by TDK-Lambda Corporation
Overview of PXD15-24S12 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PXD15-24S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4076
|
Newark | Dc-Dc Converter, 12V, 1.25A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Tdk-Lambda PXD15-24S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3900 / $64.8900 | Buy Now |
DISTI #
285-PXD15-24S12-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3800 | Buy Now |
DISTI #
967-PXD1524S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12V@1.25A RoHS: Compliant | 0 |
|
$55.3900 / $71.3800 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 15W - 12VDC - Input: 18 to 36VDC - PCB Mount - 2x1 inch Footprint RoHS: Compliant | 0 |
|
$55.3900 / $64.8900 | Buy Now |
Part Details for PXD15-24S12
PXD15-24S12 CAD Models
PXD15-24S12 Part Data Attributes
|
PXD15-24S12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD15-24S12
TDK-Lambda Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 5 | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |