Part Details for PXD15-48S3P3-P by TDK-Lambda Corporation
Overview of PXD15-48S3P3-P by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PXD15-48S3P3-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4079
|
Newark | Dc-Dc Converter, 3.3V, 4A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:13.2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Tdk-Lambda PXD15-48S3P3-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7100 / $69.3700 | Buy Now |
Part Details for PXD15-48S3P3-P
PXD15-48S3P3-P CAD Models
PXD15-48S3P3-P Part Data Attributes
|
PXD15-48S3P3-P
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD15-48S3P3-P
TDK-Lambda Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 5 | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |