Part Details for PXD15-48S3P3 by TDK-Lambda Corporation
Overview of PXD15-48S3P3 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PXD15-48S3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4078
|
Newark | Dc-Dc Converter, 3.3V, 4A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:13.2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Tdk-Lambda PXD15-48S3P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6000 / $68.2500 | Buy Now |
DISTI #
285-PXD15-48S3P3-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$57.6002 / $68.2500 | Buy Now |
DISTI #
967-PXD1548S3P3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3V@4A RoHS: Compliant | 0 |
|
$57.6000 / $75.0800 | Order Now |
DISTI #
70563859
|
RS | Power Supply, 15W15W3675VDC3.3V@4A | TDK-Lambda PXD15-48S3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7500 / $70.7300 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 15W - 3.3VDC - Input: 36 to 75VDC - PCB Mount - 2x1 inch Footprint RoHS: Compliant | 0 |
|
$57.6000 / $68.2500 | Buy Now |
Part Details for PXD15-48S3P3
PXD15-48S3P3 CAD Models
PXD15-48S3P3 Part Data Attributes
|
PXD15-48S3P3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD15-48S3P3
TDK-Lambda Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 5 | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |