-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4080
|
Newark | Dc-Dc Converter, 5V, 4A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXD20-48S05-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9300 / $72.7200 | Buy Now |
DISTI #
285-PXD20-48S05-N-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$79.9900 | Buy Now |
DISTI #
967-PXD2048S05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5V@4A RoHS: Compliant | 0 |
|
$60.9300 / $75.8900 | Order Now |
DISTI #
70563877
|
RS | Power Supply, 20W20W3675VDC5V@4A | TDK-Lambda PXD20-48S05-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4100 / $75.8900 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 20W - 5VDC - Input: 36 to 75VDC - Remote on/off - PCB Mount - 2x1 inch Footprint | 0 |
|
$60.9300 / $72.7200 | Buy Now |
DISTI #
3262127
|
element14 Asia-Pacific | DC-DC CONVERTER, 1 O/P, 5V, 4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$71.6154 / $74.8303 | Buy Now |
DISTI #
3262127
|
Farnell | DC-DC CONVERTER, 1 O/P, 5V, 4A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$77.7826 / $81.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXD20-48S05-N
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD20-48S05-N
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |