Part Details for PXD20-48S1P8 by TDK-Lambda Corporation
Overview of PXD20-48S1P8 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PXD20-48S1P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4081
|
Newark | 1.8V@6A |Tdk-Lambda PXD20-48S1P8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
285-PXD20-48S1P8-ND
|
DigiKey | DC DC CONVERTER 1.8V 20W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7600 | Buy Now |
DISTI #
967-PXD2048S1P8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.8V@6A RoHS: Compliant | 0 |
|
$59.8200 / $78.7600 | Order Now |
DISTI #
70563880
|
RS | Power Supply, 11W11W3675VDC1.8V@6A | TDK-Lambda PXD20-48S1P8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7400 / $74.0500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 20W - 1.8VDC - Input: 36 to 75VDC - PCB Mount - 2x1 inch Footprint RoHS: Compliant | 0 |
|
$59.8200 / $71.6000 | Buy Now |
Part Details for PXD20-48S1P8
PXD20-48S1P8 CAD Models
PXD20-48S1P8 Part Data Attributes
|
PXD20-48S1P8
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD20-48S1P8
TDK-Lambda Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 5 | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |