-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4976
|
Newark | Dc-Dc Converter, 5V, 12A Rohs Compliant: Yes |Tdk-Lambda PXD60-24WS05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$123.3500 | Buy Now |
DISTI #
285-PXD60-24WS05-ND
|
DigiKey | DC DC CONVERTER 5V 60W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
8 In Stock |
|
$103.1250 / $126.6000 | Buy Now |
DISTI #
967-PXD60-24WS05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 5V 12A, 60W RoHS: Compliant | 15 |
|
$112.3600 / $126.6000 | Buy Now |
DISTI #
74692110
|
RS | DC-DC Converter, PCB Mount, Single Out, 60W, 9-36Vin, 5Vout, 12A, PXD60 Series | TDK-Lambda PXD60-24WS05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0600 / $148.8600 | RFQ |
|
Onlinecomponents.com | DC-DC Power Supply - 60W - Vout: 5V - Vin: 9-36V - Remote On/Off - Through Hole | 0 |
|
$112.3600 / $126.6000 | Buy Now |
DISTI #
PXD60-24WS05
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 5VDC, Iout: 12A, 2"x1", THT Min Qty: 1 | 10 |
|
$118.8900 / $131.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXD60-24WS05
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD60-24WS05
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-05 | |
Samacsys Manufacturer | TDK |