-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-PXD60-24WS15-ND
|
DigiKey | DC DC CONVERTER 15V 60W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
10 In Stock |
|
$98.9125 / $115.2100 | Buy Now |
DISTI #
967-PXD60-24WS15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 15V 4A, 60W RoHS: Compliant | 0 |
|
$101.9100 / $115.2100 | Order Now |
DISTI #
74692112
|
RS | DC-DC Converter, PCB Mount, Single Out, 60W, 9-36Vin, 15Vout, 4A, PXD60 Series | TDK-Lambda PXD60-24WS15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$122.9300 | RFQ |
|
Onlinecomponents.com | DC-DC Power Supply - 60W - Vout: 15V - Vin: 9-36V - Remote On/Off - Through Hole | 0 |
|
$101.7800 / $131.8800 | Buy Now |
DISTI #
PXD60-24WS15
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 15VDC, Iout: 4A, 2"x1", THT Min Qty: 1 | 10 |
|
$109.2100 / $119.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXD60-24WS15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD60-24WS15
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-05 | |
Samacsys Manufacturer | TDK |