Part Details for PXDPCMLD21-100A-485 by L-com Inc
Overview of PXDPCMLD21-100A-485 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXDPCMLD21-100A-485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74764243
|
RS | Laser Displacement Sensor, Class 2, sensing distan | L-com PXDPCMLD21-100A-485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$631.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$562.5700 / $595.4400 | Buy Now | |
DISTI #
PXDPCMLD21-100A-485
|
L-com US | The L-com PXDPCMLD21-100A-485 is a laser displacement sensor with class 2 safety and is suitable for high-volume production, industrial automation, and other discrete manufacturing applications. This sensor has a sensing distance of 65mm to 135mm with a fast response time. The class 2 IoT proximity sensor is built with multiple output types, including a RS-485, 4-20mA, as well as NPN and PNP. The L-com proximity sensor PXDPCMLD21-100A-485 has a 2m 5-wire cable connection method and can be used for warehouse automation, manufacturing, automotive, and food and beverage industries. This 135mm laser displacement sensor is designed to detect the presence and position of objects without physical contact in industrial automation and has competitive pricing. The laser displacement sensor is one of the hundreds of IoT proximity sensors available from L-com in-stock inventory with same-day shipment for domestic and international orders. L-com also has Fiber Optic Sensors, M8 and M12 field terminations, cable ties, pressure sensors, temperature sensors, and water quality sensors for manufacturing engineers and system integrators. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect class 2 proximity sensor for your requirement. Min Qty: 1 Package Multiple: 1 | 5 |
|
$505.1200 / $631.4000 | Buy Now |