Part Details for PXINDTRN30-15NO by L-com Inc
Overview of PXINDTRN30-15NO by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXINDTRN30-15NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PXINDTRN30-15NO-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSOR, CYLI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6875 / $32.8400 | Buy Now |
DISTI #
74764274
|
RS | Inductive Proximity Sensor, cylindrical, M30 threa | L-com PXINDTRN30-15NO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6800 / $27.1600 | Buy Now |
DISTI #
77748801
|
Verical | PXINDTRN30-15NO Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$20.7582 / $23.8600 | Buy Now |
DISTI #
PXINDTRN30-15NO
|
L-com US | The L-com PXINDTRN30-15NO is a proximity sensor, which is used in countless IoT and industrial automation applications. This inductive proximity IOT sensor is designed in a cylindrical shape and is suitable for the materials production, warehouse automation, automotive, food, and beverage industries. Our IP67 sensor has a sensing distance of 15.00 mm, which allows users to count, inspect objects, and detect their presence and position without physical contact. This proximity sensor is made of corrosion resistant nickel copper alloy and has a tough IP67 housing. The unshielded sensor has a M30 housing, fast response and NPN output. This NPN inductive proximity sensor requires a 10 to 30 VDC power supply. Our IoT sensor is available with 2 m 3-wire cable which gives you the right amount of length for your project. The PXINDTRN30-15NO proximity sensor is newly developed product characterized for response frequency of 0.15 KHz and it is resistant to wet and/or dusty environments. The sensor operates at working temperatures ranging from -25.0 to 75.0 degrees C with 15.0 % hysteresis. L-com has the largest in-stock selection of nickel copper alloy housing proximity IoT sensors with same-day shipment for domestic and international orders. We are committed to developing and supporting solutions that fuel IoT applications to help your business reduce operational costs, increase revenue, and improve business efficiencies. As we continue to invest in R&D and IoT technologies, we will push to offer true end-to-end connectivity solutions that add value to you. For further information on similar products, our expert technical support and trained sales team can get you the perfect inductive proximity sensor per your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$20.7600 / $23.8600 | Buy Now |