Part Details for PXM7011/02S/ST/1113/SN by Bulgin
Overview of PXM7011/02S/ST/1113/SN by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PXM7011/02S/ST/1113/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9618
|
Newark | 7000 Series Metal Inline Connector |Bulgin Limited PXM7011/02S/ST/1113/SN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$92.3600 / $99.7500 | Buy Now |
DISTI #
23X8557
|
Newark | Circular Connector, Receptacle, 2 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Screw Socket, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXM7011/02S/ST/1113/SN Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2200 / $61.5700 | Buy Now |
DISTI #
2266-PXM7011/02S/ST/1113/SN-ND
|
DigiKey | CONN RCPT FMALE 2P NICKEL SCREW Min Qty: 2 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$52.4100 / $56.6000 | Buy Now |
DISTI #
708-1807-ND
|
DigiKey | CONN RCPT FMALE 2P NICKEL SCREW Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1913 | Buy Now |
DISTI #
167-PXM701102S1113SN
|
Mouser Electronics | Standard Circular Connector Metal In-Line 2pos FML screw w/screen RoHS: Compliant | 9 |
|
$54.4200 / $61.6300 | Buy Now |
DISTI #
70329167
|
RS | Conn.,In-Line Flex,2-P, Fem/Socket, Screw Term.,11-13mm Cable Entry, Metal, w/Screen | Bulgin PXM7011/02S/ST/1113/SN RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4300 / $70.6100 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
33 Partner Stock |
|
$49.0300 / $66.6000 | Buy Now |
DISTI #
PXM7011/02S/ST1113
|
TME | Connector: circular, plug, female, PIN: 2, Buccaneer 7000, 25A, 600V Min Qty: 1 | 0 |
|
$47.2900 / $60.8000 | RFQ |
DISTI #
PXM7011/02S/ST/1113/SN
|
Avnet Abacus | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port (Alt: PXM7011/02S/ST/1113/SN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
33 Partner Stock |
|
$49.0300 / $66.6000 | Buy Now |
Part Details for PXM7011/02S/ST/1113/SN
PXM7011/02S/ST/1113/SN CAD Models
PXM7011/02S/ST/1113/SN Part Data Attributes:
|
PXM7011/02S/ST/1113/SN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7011/02S/ST/1113/SN
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC, VDE | |
Backshell Type | SOLID | |
Body Depth | 3.858 inch | |
Body Diameter | 1.653 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |