Part Details for PXMBNI08RPF08AFLM8002 (ALTERNATE: PXMBNI08RPF08AFLM8002) by Bulgin
Overview of PXMBNI08RPF08AFLM8002 (ALTERNATE: PXMBNI08RPF08AFLM8002) by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI08RPF08AFLM8002 (ALTERNATE: PXMBNI08RPF08AFLM8002)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73688376
|
RS | M8 A-Code Circular Connector, 8 Pin, Female, Rear Panel Mount with Wires, 200mm | Bulgin PXMBNI08RPF08AFLM8002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 17 |
|
$16.9700 / $23.5700 | Buy Now |