Part Details for PXP4010/03P/5560 by Bulgin
Overview of PXP4010/03P/5560 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4010/03P/5560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9756
|
Newark | Circular Conn, Plug, 3Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Bulgin Limited PXP4010/03P/5560 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 | Buy Now |
DISTI #
708-1955-ND
|
DigiKey | CONN PLUG HSG MALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$10.9252 / $16.5800 | Buy Now |
DISTI #
177-PXP4010/03P/5560
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 3 P Plug 5.5mm-6.0mm Cbl RoHS: Compliant | 1 |
|
$10.9200 / $15.6400 | Buy Now |
DISTI #
70780452
|
RS | Connector, Circular, Flex Body, Pin, 5.5-6.0mm, 3 Contacts, 4000 Series | Bulgin PXP4010/03P/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6800 / $13.8300 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXP4010 Series 3 Contact Plug 5.5mm-6.0mm Cable RoHS: Compliant |
100 In Stock |
|
$10.6100 / $15.5600 | Buy Now |
DISTI #
76459753
|
Verical | Flex power rewireable RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2347 | Americas - 100 |
|
$15.1515 / $20.0515 | Buy Now |
DISTI #
PXP4010/03P/5560
|
TME | Connector: circular, plug, male, PIN: 3, w/o contacts, for cable Min Qty: 1 | 0 |
|
$9.1900 / $12.1400 | RFQ |
DISTI #
PXP4010/03P/5560
|
Avnet Abacus | Conn Circular PIN 3 POS Solder/Crimp STR Cable Mount 3 Terminal 1 Port (Alt: PXP4010/03P/5560) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flex Cable Connector PXP4010 Series 3 Contact Plug 5.5mm-6.0mm Cable RoHS: Compliant |
100 In Stock |
|
$10.6100 / $15.5600 | Buy Now |