Part Details for PXP4010/04P/3035 by Bulgin
Overview of PXP4010/04P/3035 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4010/04P/3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3043
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4010/04P/3035 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.1800 | Buy Now |
DISTI #
2266-PXP4010/04P/3035-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$14.9100 / $18.8500 | Buy Now |
DISTI #
708-2706-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4971 / $15.7100 | Buy Now |
DISTI #
167-PXP4010/04P/3035
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 4 P Pin 3.0mm-3.5mm Cbl RoHS: Compliant | 20 |
|
$10.2500 / $14.1900 | Buy Now |
DISTI #
71235115
|
RS | 4000 SERIES FLEX CONNECTOR 4 POLE PIN | Bulgin PXP4010/04P/3035 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant |
25 Partner Stock |
|
$9.2300 / $12.4500 | Buy Now |
DISTI #
65691737
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$14.8700 / $17.6800 | Buy Now |
DISTI #
77347973
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 17 |
|
$13.5725 | Buy Now |
DISTI #
PXP4010/04P/3035
|
TME | Connector: circular, plug, male, PIN: 4, w/o contacts, for cable Min Qty: 1 | 17 |
|
$6.6600 / $13.9000 | Buy Now |
|
Master Electronics | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant |
25 Partner Stock |
|
$9.2300 / $12.4500 | Buy Now |