-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3797
|
Newark | Circular Connector, Buccaneer 7000 Series, Plug, 3, Socket, Screw, Cable Mount Rohs Compliant: Yes |Bulgin Limited PXP7010/03S/ST/1315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$20.7500 / $27.2000 | Buy Now |
DISTI #
23X8676
|
Newark | Circular Connector, Plug, 3 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Contact Gender:Socketrohs Compliant: Yes |Bulgin Limited PXP7010/03S/ST/1315 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1400 / $21.6000 | Buy Now |
DISTI #
708-1639-ND
|
DigiKey | CONN PLUG FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
736 In Stock |
|
$19.9883 / $27.8000 | Buy Now |
DISTI #
167-PXP701003SST1315
|
Mouser Electronics | Standard Circular Connector 3 pole Flex Conn female screw term RoHS: Compliant | 0 |
|
$20.5800 / $26.9600 | Order Now |
DISTI #
70329013
|
RS | Connector Flex 3-P Fem./Socket Screw Term. 13-15mm Cable Entry Thermoplastic | Bulgin PXP7010/03S/ST/1315 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0000 / $27.1300 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
54 In Stock |
|
$19.3000 / $25.1200 | Buy Now |
DISTI #
PXP7010/03S/ST1315
|
TME | Connector: circular, plug, female, PIN: 3, Buccaneer 7000, UL94V-0 Min Qty: 1 | 17 |
|
$17.7200 / $25.3100 | Buy Now |
DISTI #
PXP7010/03S/ST/1315
|
Avnet Abacus | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port (Alt: PXP7010/03S/ST/1315) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
54 In Stock |
|
$19.3000 / $25.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy