Part Details for PXP7010/06P/ST/1315 by Bulgin
Overview of PXP7010/06P/ST/1315 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP7010/06P/ST/1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8681
|
Newark | Circular Connector, Plug, 6 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXP7010/06P/ST/1315 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5100 / $33.3400 | Buy Now |
DISTI #
708-1690-ND
|
DigiKey | CONN PLUG MALE 6POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$19.9883 / $27.8000 | Buy Now |
DISTI #
177-PXP701006PST1315
|
Mouser Electronics | Standard Circular Connector 6 pole Flex Conn male screw term RoHS: Compliant | 0 |
|
$20.5800 / $25.5000 | Order Now |
DISTI #
70329018
|
RS | Connector, Flex, 6-P, Male/Pin, Screw Term., 13-15mm Cable Entry, Thermoplastic | Bulgin PXP7010/06P/ST/1315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2 |
|
$19.2700 / $27.5200 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$19.2900 / $23.2900 | Buy Now |
DISTI #
2427054
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$30.1266 / $38.0274 | Buy Now |
DISTI #
2427054
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 3 Days Container: Each | 0 |
|
$24.0040 / $34.0088 | Buy Now |