-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8763
|
Newark | Circular Connector, Receptacle, 10 Position, Panel, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-Rohs Compliant: Yes |Bulgin Limited PXP7012/10S/CR Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $13.1800 | Buy Now |
DISTI #
708-1659-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$9.7255 / $16.0900 | Buy Now |
DISTI #
167-PXP7012/10S/CR
|
Mouser Electronics | Standard Circular Connector 10P female front PanelMnt crimp term RoHS: Compliant | 37 |
|
$10.3400 / $15.1400 | Buy Now |
DISTI #
70329101
|
RS | Connector, Front Panel Mnt, 10-Pole, Fem./Socket, Crimp Term., Thermoplastic | Bulgin PXP7012/10S/CR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$11.2300 / $15.6000 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® RoHS: Compliant |
40 In Stock |
|
$9.2700 / $10.9100 | Buy Now |
DISTI #
59833260
|
Verical | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2139 | Americas - 40 |
|
$13.1117 / $14.0593 | Buy Now |
DISTI #
77356413
|
Verical | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$13.7183 / $15.5286 | Buy Now |
DISTI #
79049934
|
Verical | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 14 |
|
$14.8592 | Buy Now |
DISTI #
PXP7012/10S/CR
|
TME | Connector: circular, socket, female, PIN: 10, w/o contacts, UL94V-0 Min Qty: 1 | 15 |
|
$8.6500 / $13.6400 | Buy Now |
DISTI #
PXP7012/10S/CR
|
Avnet Abacus | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port (Alt: PXP7012/10S/CR) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXP7012/10S/CR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP7012/10S/CR
Bulgin
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |