Part Details for PXPEESB-20N by L-com Inc
Overview of PXPEESB-20N by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPEESB-20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74764283
|
RS | Photoelectric Sensor, Square PBT housing, L.on/D.o | L-com PXPEESB-20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.1600 / $72.1900 | Buy Now |
DISTI #
77747911
|
Verical | PXPEESB-20N Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$49.0906 / $62.1400 | Buy Now |
DISTI #
PXPEESB-20N
|
L-com US | The L-com PXPEESB-20N is a photoelectric sensor developed to determine the proximity, absence, or presence of an item using a light transmitter. This sensor uses diffuse reflection-BGS as a detection method and has a ABS housing. The diffuse reflection-BGS sensor has a square shape, an LED indicator, and a single NPN output. This PXPEESB-20N IoT sensor is IP67 protected and has a 2m 4-wire connecting cable. The photoelectric proximity sensor has a 10mm to 200mm sensing distance, which allows users to count, inspect objects, and detect their presence and position without physical contact. This diffuse reflection-BGS sensor has a L.on/DE.on selectable switch type. The PXPEESB-20N proximity sensor has an industry-standard form factor and high repeatability. This NPN IoT sensor with 2m 4-wire connecting cable has fast response time, which allows it to detect small objects. The photoelectric sensor has competitive pricing and high performance, which makes it suitable for warehouse automation, discrete manufacturing, food and beverage, packaging, robotics, automotive, material handling, OEM machine building, and high-volume production industries. L-com has the largest in-stock selection of square photoelectric sensors with same-day shipping for domestic and international orders. We currently have a variety of IoT products in our portfolio that are ready to ship today. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality diffuse reflection-BGS proximity sensor with NPN output for your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$49.0900 / $62.1400 | Buy Now |