Part Details for PXPPAM08FBF04AST by Bulgin
Overview of PXPPAM08FBF04AST by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPAM08FBF04AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0588
|
Newark | Sensor Conn, M8, Plug, 4Pos, Cable, Product Range:Buccaneer M8 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rohs Compliant: Yes |Bulgin Limited PXPPAM08FBF04AST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$20.1000 / $27.1300 | Buy Now |
DISTI #
37AC2470
|
Newark | Sensor Conn, M8, Plug, 4Pos, Cable, Product Range:Buccaneer M8 Series, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip67, Current Rating:3Arohs Compliant: Yes |Bulgin Limited PXPPAM08FBF04AST Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0900 / $20.5500 | Buy Now |
DISTI #
708-2254-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
39 In Stock |
|
$17.7181 / $24.6500 | Buy Now |
DISTI #
167-PXPPAM08FBF04AST
|
Mouser Electronics | Circular Metric Connectors M8 Series Polyamide F Flex Body Conn RoHS: Compliant | 0 |
|
$17.7300 / $23.7900 | Order Now |
DISTI #
71078348
|
RS | M8 Series A Code Polyamide PG7 Flex Body, 4-P Socket, Buccaneer M8 Series | Bulgin PXPPAM08FBF04AST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2 |
|
$17.5900 / $25.1200 | Buy Now |
|
Onlinecomponents.com | M8 Series A Code Polyamide PG7 Flex Body 4 Contact Socket RoHS: Compliant |
55 In Stock 70 On Order |
|
$17.2900 / $27.3900 | Buy Now |
DISTI #
76885847
|
Verical | Conn M8 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 53 |
|
$23.1946 / $34.3664 | Buy Now |
DISTI #
PXPPAM08FBF04AST
|
TME | Connector: M8, female, PIN: 4, for cable, plug, 3A, IP67, 30V Min Qty: 1 | 0 |
|
$16.4300 / $23.4800 | RFQ |
DISTI #
41F3365
|
Bürklin Elektronik | Socket, M8, 4 pole, screw connection, screw locking, straight, PXPPAM08FBF04AST Min Qty: 1 | 32 |
|
$9.9406 / $13.3547 | Buy Now |
DISTI #
2751917
|
element14 Asia-Pacific | SENSOR CONN, M8, PLUG, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$22.6186 / $25.0694 | Buy Now |
Part Details for PXPPAM08FBF04AST
PXPPAM08FBF04AST CAD Models
PXPPAM08FBF04AST Part Data Attributes:
|
PXPPAM08FBF04AST
Bulgin
Buy Now
|
Compare Parts:
PXPPAM08FBF04AST
Bulgin
|
Samacsys Manufacturer | Bulgin |