Part Details for PXPTPU12FIM08XFB020PU by Bulgin
Overview of PXPTPU12FIM08XFB020PU by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12FIM08XFB020PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3058
|
Newark | Sensor Cord, 8P M12 Plug-Rcpt, 2M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:8 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XFB020PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$13.7300 | Buy Now |
DISTI #
708-2919-ND
|
DigiKey | CBL 8POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.1663 / $92.0300 | Buy Now |
DISTI #
167-U12FIM08XFB020PU
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 8P Plg 2M TPU Flx Inline to Body RoHS: Compliant | 14 |
|
$74.1600 / $86.6000 | Buy Now |
DISTI #
V99:2348_21786298
|
Arrow Electronics | Cable Assembly Circular 2m 26AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1839 | Americas - 48 |
|
$2.3710 / $9.3737 | Buy Now |
DISTI #
71863593
|
RS | X-Code Cat6a TPU Flex Inline to Flex Body Overmould Cable Connector, M12 Series | Bulgin PXPTPU12FIM08XFB020PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5800 / $99.4000 | RFQ |
|
Onlinecomponents.com | M12 Series X Code TPU Inline to Flex Body Overmould Cable Connector 8 Contact Plug Pre-Wired With 2M PU Jacket Cable RoHS: Compliant |
25 In Stock |
|
$69.4700 / $88.0900 | Buy Now |
DISTI #
30351550
|
Verical | Cable Assembly Circular 2m 26AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 48 |
|
$2.3710 | Buy Now |
DISTI #
80325647
|
Verical | Cable Assembly Circular 2m 26AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 24 |
|
$93.3939 / $110.5270 | Buy Now |
DISTI #
77358735
|
Verical | Cable Assembly Circular 2m 26AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$75.8630 / $103.1912 | Buy Now |
DISTI #
56638030
|
Verical | Cable Assembly Circular 2m 26AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$17.6984 / $18.9137 | Buy Now |
Part Details for PXPTPU12FIM08XFB020PU
PXPTPU12FIM08XFB020PU CAD Models
PXPTPU12FIM08XFB020PU Part Data Attributes:
|
PXPTPU12FIM08XFB020PU
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12FIM08XFB020PU
Bulgin
|
Samacsys Manufacturer | Bulgin |