Part Details for PY11-02 by OMRON Corporation
Overview of PY11-02 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PY11-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PY1102
|
Avnet Americas | MY3 SOCKET/PCB TERMS. - Bulk (Alt: PY1102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3896 / $1.6629 | Buy Now |
DISTI #
653-PY11-02
|
Mouser Electronics | Relay Sockets & Hardware MY3 SOCKET PCB Term. RoHS: Compliant | 19 |
|
$1.7800 / $3.1400 | Buy Now |
DISTI #
V36:1790_11405748
|
Arrow Electronics | Relay Sockets PC Pin Through Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2303 | Americas - 238 |
|
$1.7010 / $3.0890 | Buy Now |
DISTI #
76890511
|
Verical | Relay Sockets PC Pin Through Hole Min Qty: 5 Package Multiple: 1 Date Code: 2303 | Americas - 238 |
|
$1.7010 / $3.0890 | Buy Now |
DISTI #
60869743
|
Verical | Relay Sockets PC Pin Through Hole Min Qty: 20 Package Multiple: 10 Date Code: 1952 | Americas - 30 |
|
$5.4305 | Buy Now |
DISTI #
PY1102
|
Avnet Americas | MY3 SOCKET/PCB TERMS. - Bulk (Alt: PY1102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3896 / $1.6629 | Buy Now |
Part Details for PY11-02
PY11-02 CAD Models
PY11-02 Part Data Attributes:
|
PY11-02
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PY11-02
OMRON Corporation
MY3 SOCKET/PCB TERMS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.866 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.161 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Current Rating | 5 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 11 | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |