Part Details for PYB10-Q24-D12-DIN by CUI Inc
Overview of PYB10-Q24-D12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB10-Q24-D12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range RoHS: Compliant |
11 Partner Stock |
|
$35.1600 / $46.6400 | Buy Now |
DISTI #
000000000006362429
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Isolated DC-DC Cnvrt | 0 |
|
Buy Now | |
|
Master Electronics | 10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range RoHS: Compliant |
11 Partner Stock |
|
$35.1600 / $46.6400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters Isolated DC-DC Cnvrt | 11 |
|
$90.7100 | Buy Now |
Part Details for PYB10-Q24-D12-DIN
PYB10-Q24-D12-DIN CAD Models
PYB10-Q24-D12-DIN Part Data Attributes
|
PYB10-Q24-D12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB10-Q24-D12-DIN
CUI Inc
12/-12 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 24 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XXFM-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |