Part Details for PYB10-Q24-S15-DIN by CUI Inc
Overview of PYB10-Q24-S15-DIN by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB10-Q24-S15-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.66 A, 10 W, 9~36 Vdc Input Range RoHS: Compliant |
27 Partner Stock |
|
$35.1600 / $46.6400 | Buy Now |
DISTI #
66941421
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.667A 10W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$39.9700 / $47.2400 | Buy Now |
|
Master Electronics | 10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.66 A, 10 W, 9~36 Vdc Input Range RoHS: Compliant |
27 Partner Stock |
|
$35.1600 / $46.6400 | Buy Now |
Part Details for PYB10-Q24-S15-DIN
PYB10-Q24-S15-DIN CAD Models
PYB10-Q24-S15-DIN Part Data Attributes
|
PYB10-Q24-S15-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB10-Q24-S15-DIN
CUI Inc
15 Vdc, 0.66 A, 10 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 24 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XXFM-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |