Part Details for PYB15-Q24-D12-DIN by CUI Inc
Overview of PYB15-Q24-D12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB15-Q24-D12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Isolated DC/DC Converters Isolated DC-DC Cnvrt | 0 |
|
$131.6200 | Buy Now |
Part Details for PYB15-Q24-D12-DIN
PYB15-Q24-D12-DIN CAD Models
PYB15-Q24-D12-DIN Part Data Attributes
|
PYB15-Q24-D12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB15-Q24-D12-DIN
CUI Inc
12/-12 Vdc, 0.625/-0.625 A, 15 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXFM-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 31.5 mm |
Alternate Parts for PYB15-Q24-D12-DIN
This table gives cross-reference parts and alternative options found for PYB15-Q24-D12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB15-Q24-D12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB15-Q24-D12 | 12/-12 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range | CUI Inc | PYB15-Q24-D12-DIN vs PYB15-Q24-D12 |
PYB15-Q24-D12-H | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | CUI Inc | PYB15-Q24-D12-DIN vs PYB15-Q24-D12-H |
PDQ15-Q24-D12-D | 12/-12 Vdc, 0.625/-0.625 A, 15 W, 9 ~ 36 Vdc | CUI Inc | PYB15-Q24-D12-DIN vs PDQ15-Q24-D12-D |