Part Details for PYBE20-Q48-D12-DIN by CUI Inc
Overview of PYBE20-Q48-D12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE20-Q48-D12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5981-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY +/-12V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2 In Stock |
|
$35.2873 / $42.4500 | Buy Now |
DISTI #
490-PYBE20-Q48D12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 12/-12 Vdc, 0.834/-0.834 A, 20 W, 18 ~ 75 Vdc Input Range | 0 |
|
$35.0400 / $38.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$32.5100 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$34.3400 / $50.0600 | Buy Now | |
DISTI #
000000000006362702
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 20 W, 18-75 Vdc input, +/-12 Vdc, +/-834 mA, dual regulated output, DIN rail Min Qty: 1 | 0 |
|
$35.7600 / $41.7200 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$34.3400 / $50.0600 | Buy Now |
Part Details for PYBE20-Q48-D12-DIN
PYBE20-Q48-D12-DIN CAD Models
PYBE20-Q48-D12-DIN Part Data Attributes
|
PYBE20-Q48-D12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE20-Q48-D12-DIN
CUI Inc
12/-12 Vdc, 0.834/-0.834 A, 20 W, 18 ~ 75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-18 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.834 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |
Alternate Parts for PYBE20-Q48-D12-DIN
This table gives cross-reference parts and alternative options found for PYBE20-Q48-D12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE20-Q48-D12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB20-Q48-D12-H | DC-DC Regulated Power Supply Module | CUI Inc | PYBE20-Q48-D12-DIN vs PYB20-Q48-D12-H |
PYB20-Q48-D12-T | 12/-12 Vdc, 0.83 A, 20 W, 18~75 Vdc Input Range | CUI Inc | PYBE20-Q48-D12-DIN vs PYB20-Q48-D12-T |
PYB20-Q48-D12-U | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 18~75 Vdc Input Range | CUI Inc | PYBE20-Q48-D12-DIN vs PYB20-Q48-D12-U |
PYBE20-Q48-D12 | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYBE20-Q48-D12-DIN vs PYBE20-Q48-D12 |