-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 0.834 A, 20 W, 18 ~ 75 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1112
|
Newark | Dc-Dc Converter, 24V, 0.834A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:834Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Cui PYBE20-Q48-S24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-5990-ND
|
DigiKey | DC DC CONVERTER 24V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
47 In Stock |
|
$24.0840 / $24.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 In Stock |
|
$20.1300 / $26.6500 | Buy Now |
DISTI #
63000654
|
Verical | Module DC-DC 48VIN 1-OUT 24V 0.834A 20W 6-Pin DIP Module Tube Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 18 |
|
$33.7342 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 In Stock |
|
$20.1300 / $26.6500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 20 W, 18~75 Vdc input, 24 Vdc, 834 mA, single regulated output, DIP | 50 |
|
$71.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYBE20-Q48-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE20-Q48-S24
CUI Inc
24 Vdc, 0.834 A, 20 W, 18 ~ 75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-03-04 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.834 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PYBE20-Q48-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE20-Q48-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM20EW-4824S-NZ-K-ST | DC-DC Regulated Power Supply Module, | Aimtec | PYBE20-Q48-S24 vs AM20EW-4824S-NZ-K-ST |
PYB20-Q48-S24-U | 24 Vdc, 0.834 A, 20 W, 18~75 Vdc Input Range | CUI Inc | PYBE20-Q48-S24 vs PYB20-Q48-S24-U |