-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 2.5 A, 30 W, 9 ~ 36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6032-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 30W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
217 In Stock |
|
$33.6285 / $40.4800 | Buy Now |
DISTI #
490-PYBE30-Q24S12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 12 Vdc, 2.5 A, 30 W, 9 ~ 36 Vdc Input Range RoHS: Compliant | 205 |
|
$33.6200 / $40.2600 | Buy Now |
|
Future Electronics | PYBE30 Series 30W 12V 30W DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 24Tray |
|
$37.1700 | Buy Now |
|
Future Electronics | PYBE30 Series 30W 12V 30W DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$37.1700 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vout: 12VDC - Vin: 9 to 36VDC - DIN-Rail Mount - -40°C to +80°C |
34 In Stock |
|
$32.7900 / $41.5300 | Buy Now |
DISTI #
000000000006362741
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 30 W, 9-36 Vdc input, 12 Vdc, 2500 mA, single regulated output, DIN rail Min Qty: 1 | 24 |
|
$33.5700 / $39.1700 | Buy Now |
|
Master Electronics | DC-DC Converter - 30W - Vout: 12VDC - Vin: 9 to 36VDC - DIN-Rail Mount - -40°C to +80°C |
34 In Stock |
|
$32.7900 / $41.5300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 30 W, 9~36 Vdc input, 12 Vdc, 2500 mA, single regulated output, DIN rail | 50 |
|
$101.7300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 48 |
|
$40.6900 / $43.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYBE30-Q24-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE30-Q24-S12-DIN
CUI Inc
12 Vdc, 2.5 A, 30 W, 9 ~ 36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |
This table gives cross-reference parts and alternative options found for PYBE30-Q24-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE30-Q24-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE30-Q24-S12-T | 12 Vdc, 2.5 A, 30 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYBE30-Q24-S12-DIN vs PYBE30-Q24-S12-T |
VI-RCWZ01-IXWW-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q24-S12-DIN vs VI-RCWZ01-IXWW-CC |
VI-RCWZ01-EXWWH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q24-S12-DIN vs VI-RCWZ01-EXWWH1-CC |
VI-RC1Z01-EXWWH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q24-S12-DIN vs VI-RC1Z01-EXWWH1 |
VI-RCWZ01-CXWWH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q24-S12-DIN vs VI-RCWZ01-CXWWH1 |
VI-RC1Z01-MXWW-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q24-S12-DIN vs VI-RC1Z01-MXWW-CC |
VI-RCWZ01-MXWWH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q24-S12-DIN vs VI-RCWZ01-MXWWH1 |
PYBE30-Q24-S12 | 12 Vdc, 2.5 A, 30 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYBE30-Q24-S12-DIN vs PYBE30-Q24-S12 |
VI-RC1Z01-IXWWH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q24-S12-DIN vs VI-RC1Z01-IXWWH1 |
VI-RCWZ01-EXWW-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q24-S12-DIN vs VI-RCWZ01-EXWW-CC |