Part Details for PYD20-72WS12 by TDK-Lambda Corporation
Overview of PYD20-72WS12 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYD20-72WS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4823
|
Newark | Dc-Dc Converter, 12V, 1.67A, Power Supply Applications:Ite, Industrial & Railway, Input Ratio:18:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PYD20-72WS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$56.1200 | Buy Now |
DISTI #
285-PYD20-72WS12-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
30 In Stock |
|
$59.6250 / $72.9700 | Buy Now |
DISTI #
967-PYD20-72WS12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 8.5-160Vin 12Vout 1.67A RoHS: Compliant | 36 |
|
$61.1000 / $72.9700 | Buy Now |
DISTI #
74436527
|
RS | DC-DC, 20W, Single Output, 8.5-160Vin, 12V out, 1.67A, PCB Mount, PYD20 Series | TDK-Lambda PYD20-72WS12 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7800 / $72.9700 | RFQ |
|
Onlinecomponents.com | DC-DC - PCB Mount - Input 12/24/48/72/110VDC - Output 12V 1.67A - 20W RoHS: Compliant | 0 |
|
$61.1000 / $72.9700 | Buy Now |