Part Details for PYDN-7.75-040S by OMRON Industrial Automation
Overview of PYDN-7.75-040S by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYDN-7.75-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-PYDN-7.75-040S-ND
|
DigiKey | SHRTBAR 7.75MM 4POL BLUE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1100 | Buy Now |
DISTI #
OMIPYDN-7.75-040S
|
Heilind Electronics | SHRTBAR 7.75MM 4POL BLUE PYDN775040S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2581813
|
element14 Asia-Pacific | SHORT BAR, SKT, 7.75MM, 4POLE, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1092 / $5.3360 | Buy Now |
DISTI #
2581813
|
Farnell | SHORT BAR, SKT, 7.75MM, 4POLE, BLUE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.6704 / $1.8211 | Buy Now |