Part Details for PYF08A00G by Anytek Technology Corporation Ltd
Overview of PYF08A00G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYF08A00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-PYF08A00G-ND
|
DigiKey | RELAY GEN PURPOSE INDUSTRIAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
74 In Stock |
|
$1.3786 / $2.4500 | Buy Now |
DISTI #
ANYPYF08A00G
|
Heilind Electronics | INDUSTRIAL GENERAL-PURPOSE REL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PYF08A00G
|
TME | Socket, PIN: 8, 5A, 277VAC, for DIN rail mounting, screw terminals Min Qty: 1 | 438 |
|
$1.5700 / $1.9400 | Buy Now |
DISTI #
ANYPYF08A00G
|
Interstate Connecting Components | INDUSTRIAL GENERAL-PURPOSE REL | 0 |
|
Buy Now |