Part Details for PZ1AL28B_R1_00001 by PanJit Semiconductor
Overview of PZ1AL28B_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PZ1AL28B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PZ1AL28BR100001
|
Mouser Electronics | Zener Diodes 1000mW,ZENER,SOD-123FL,28V RoHS: Compliant | 0 |
|
$0.0550 | Order Now |
|
NAC | 1000mW,ZENER,SOD-123FL,28V RoHS: Compliant Min Qty: 501000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for PZ1AL28B_R1_00001
PZ1AL28B_R1_00001 CAD Models
PZ1AL28B_R1_00001 Part Data Attributes
|
PZ1AL28B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PZ1AL28B_R1_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |