Part Details for PZ254R-12-18P by XFCN
Overview of PZ254R-12-18P by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ254R-12-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Right-Angle Square Pins 2.5mm 18P 6mm -40��~+105�� 2.54mm ˫�� Black Brass 2x9P 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS | 1130 |
|
$0.0683 / $0.1303 | Buy Now |