Part Details for PZHT1206-0R00GT by Vishay Intertechnologies
Overview of PZHT1206-0R00GT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PZHT1206-0R00GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5488
|
Newark | Pzht 1206 0R00 G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PZHT1206-0R00GT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.4100 | Buy Now |
DISTI #
PZHT1206-0R00GT
|
Avnet Americas | Resistor Chip Thin Film 1206 Jumper 1/40W T/R - Custom Tape W/Leader (Alt: PZHT1206-0R00GT) Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.2582 / $3.2825 | Buy Now |
Part Details for PZHT1206-0R00GT
PZHT1206-0R00GT CAD Models
PZHT1206-0R00GT Part Data Attributes
|
PZHT1206-0R00GT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PZHT1206-0R00GT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.025W, 0ohm, Surface Mount, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.025 W | |
Rated Temperature | 215 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |