Part Details for PZS5228BCH_R1_00001 by PanJit Semiconductor
Overview of PZS5228BCH_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PZS5228BCH_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PZS5228BCHR10000
|
Mouser Electronics | Zener Diodes 500mW,ZENER,SOD-323HE,28V RoHS: Compliant | 0 |
|
$0.0300 | Order Now |
|
NAC | 500mW,ZENER,SOD-323HE,28V RoHS: Compliant Min Qty: 3250000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for PZS5228BCH_R1_00001
PZS5228BCH_R1_00001 CAD Models
PZS5228BCH_R1_00001 Part Data Attributes
|
PZS5228BCH_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PZS5228BCH_R1_00001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 28 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |