Part Details for PZWIFIDCB by Panduit Corp
Overview of PZWIFIDCB by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZWIFIDCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-PZWIFIDCB
|
Mouser Electronics | Wire Ducting & Raceways Wireless ENCL In Ceiling Bracket Mo RoHS: Compliant | 0 |
|
$150.4100 / $164.5000 | Order Now |
|
Onlinecomponents.com | PanZone® Wireless Enclosure In-Ceiling Mounting Bracket Kit for PZWIFIEN, PZWIFIENA, PZWIFIED, PZWIFIEA and PZWIFIEH. Dimensions: 4.06"H x 13.73"W x .81"D (103.1mm x 348.7mm x 20.6mm). RoHS: Compliant | 0 |
|
$117.8400 / $150.1500 | Buy Now |
DISTI #
000000000001607278
|
Sager | Wire Ducting & Raceways Wireless ENCL In Ceiling Bracket Mo | 0 |
|
Buy Now |