Part Details for PZWIFIER by Panduit Corp
Overview of PZWIFIER by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZWIFIER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PanZone® Wireless Access Point Enclosure, accommodates Aruba AP-124 and AP-125 Wireless Access Point. UL 2043 rated. Dimensions: 13.75"H x 12.00"W x 3.06"D (349.8mm X 304.8mm X 77.7mm) RoHS: Compliant | 0 |
|
$330.0700 / $377.2300 | Buy Now |
DISTI #
000000000003339842
|
Sager | Wire Ducting & Raceways Panzone Wireless Access Point Encl. Arub | 0 |
|
Buy Now |