Part Details for Q- 32,768000K-TC38-20-B-12,5 by auris GmbH
Overview of Q- 32,768000K-TC38-20-B-12,5 by auris GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q- 32,768000K-TC38-20-B-12,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78D202
|
Bürklin Elektronik | Crystal, 32.768 kHz, 12.5 pF, ±30 ppm, 35 kΩ, THT Min Qty: 10 | 2230 |
|
$0.1206 / $0.2702 | Buy Now |