Part Details for Q-150K-3/32-01-SS200M by Qualtek Electronics Corporation
Overview of Q-150K-3/32-01-SS200M by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for Q-150K-3/32-01-SS200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1803
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-3/32-01-SS200M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.9400 / $382.6500 | Buy Now |
DISTI #
Q-150K-3/32-01-SS200M-ND
|
DigiKey | HEATSHRINK 3/32"-200M BLACK Min Qty: 1000 Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2209 | Buy Now |
DISTI #
562-150K33201SS200M
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$271.6700 / $287.3300 | Order Now |
DISTI #
70133046
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk PVDF, 200m L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q-150K-3/32-01-SS200M RoHS: Compliant Min Qty: 5 Package Multiple: 656 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$276.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks | 0 |
|
$247.2400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/32" - 200m/Spool RoHS: Compliant | 0 |
|
$226.2600 / $237.9600 | Buy Now |
DISTI #
000000000003020468
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 1 | 0 |
|
$253.8300 / $317.2800 | Buy Now |