Part Details for Q-710-RA by Qualtek Electronics Corporation
Overview of Q-710-RA by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-710-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0573
|
Newark | Conn, Power Entry, Nema 5-15P, 125V, Connector Type:Nema 5-15P, Current Rating:15A, Connector Colour:Black, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Qualtek Electronics Q-710-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$7.8200 / $8.5300 | Buy Now |
DISTI #
Q1212-ND
|
DigiKey | 15A 125VAC NEMA 5-15P ANGLED STR Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
181 In Stock |
|
$6.1796 / $10.3700 | Buy Now |
DISTI #
562-Q-710-RA
|
Mouser Electronics | AC Power Plugs & Receptacles 15A/125VAC PLUG NEMA 5-15P RoHS: Compliant | 149 |
|
$6.1700 / $10.3100 | Buy Now |
DISTI #
71241419
|
RS | Plug Angled Straight Blade Wiring Device NEMA 5-15P Black 15A 125VAC | Qualtek Electronics Corp. Q-710-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$7.4700 / $10.3700 | Buy Now |
|
Onlinecomponents.com | Conn NEMA 5-15P PL 3 POS RA Cable Mount 3 Terminal 1 Port |
46 In Stock 636 Factory Stock |
|
$5.9700 / $10.7600 | Buy Now |
DISTI #
3771431
|
element14 Asia-Pacific | CONN, POWER ENTRY, NEMA 5-15P, 125V RoHS: Compliant Min Qty: 1 Container: Each | 141 |
|
$6.4729 / $10.8836 | Buy Now |
DISTI #
3771431
|
Farnell | CONN, POWER ENTRY, NEMA 5-15P, 125V RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 248 |
|
$11.9520 / $13.2758 | Buy Now |
|
Master Electronics | Conn NEMA 5-15P PL 3 POS RA Cable Mount 3 Terminal 1 Port |
46 In Stock 636 Factory Stock |
|
$5.9700 / $10.7600 | Buy Now |
|
Neutron USA | Plug Angled Straight Blade Wiring Device, NEMA 5-15P, Black 15A 125VAC, 1 item | 50 |
|
$34.9900 | Buy Now |
Part Details for Q-710-RA
Q-710-RA CAD Models
Q-710-RA Part Data Attributes
|
Q-710-RA
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Q-710-RA
Qualtek Electronics Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 1.437 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 125VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; UL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |