Part Details for Q-710 by Qualtek Electronics Corporation
Overview of Q-710 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Q-710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0683
|
Newark | Mains Plug, Nema 5-15P, 15A, 125Vac, Blk, Connector Type:Nema 5-15P, Current Rating:15A, Connector Colour:Black, Connector Body Material:-, Voltage Rating Vac:125Vac, Product Range:- Rohs Compliant: Yes |Qualtek Electronics Q-710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 694 |
|
$6.0800 / $7.7000 | Buy Now |
DISTI #
Q526-ND
|
DigiKey | PWR ENT PLUG NEMA5-15 STR SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2100 In Stock |
|
$3.4926 / $6.3000 | Buy Now |
DISTI #
562-Q-710
|
Mouser Electronics | AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV NEMA 5-15P BLK RoHS: Compliant | 330 |
|
$3.4900 / $6.3000 | Buy Now |
DISTI #
70133266
|
RS | Straight Blade Plug, 15 A/125 VAC, 5-15P, Screw Terminal, Cable Mount, Q Series | Qualtek Electronics Corp. Q-710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 309 |
|
$4.4200 / $6.1400 | Buy Now |
|
Future Electronics | NEMA 5 - 15 3 Position 125 V 15 A Free Hanging Male Pin Plug RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$4.7000 / $5.4400 | Buy Now |
DISTI #
QTKQ-710
|
Heilind Electronics | Americas - 771 in Stock |
|
$5.3593 / $7.2350 | Buy Now | |
|
Onlinecomponents.com | Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port |
526 In Stock 504 On Order |
|
$3.6900 / $6.1000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
QTKQ-710
|
Interstate Connecting Components | 154 |
|
$5.3593 / $7.2350 | Buy Now | |
DISTI #
000000000003020567
|
Sager | AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV NEMA 5-15P BLK Min Qty: 1 | 346 |
|
$3.3500 / $4.3200 | Buy Now |
Part Details for Q-710
Q-710 CAD Models
Q-710 Part Data Attributes
|
Q-710
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Q-710
Qualtek Electronics Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |