Part Details for Q-712 by Qualtek Electronics Corporation
Overview of Q-712 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0684
|
Newark | Mains Plug, Nema 5-15R, 15A, 125Vac, Blk, Connector Type:Nema 5-15R, Current Rating:15A, Connector Colour:Black, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Qualtek Electronics Q-712 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$7.9900 / $9.5900 | Buy Now |
DISTI #
Q527-ND
|
DigiKey | PWR ENT PLUG NEMA5-15 STR SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
563 In Stock |
|
$4.6775 / $8.0200 | Buy Now |
DISTI #
562-Q-712
|
Mouser Electronics | AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV NEMA 5-15R BLK RoHS: Compliant | 222 |
|
$4.6000 / $8.0200 | Buy Now |
DISTI #
71279327
|
RS | Connector Plug Female Socket NEMA 5-15R 3Pos 15A 125VAC Free Hanging Screw Term | Qualtek Electronics Corp. Q-712 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 21 |
|
$5.7700 / $8.0200 | Buy Now |
DISTI #
QTKQ-712
|
Heilind Electronics | NEMA ST BLADE TWIST LOCK | Americas - 10 in Stock526 On Order |
|
$8.1204 / $10.9625 | Buy Now |
|
Onlinecomponents.com | Conn Power SKT 3 POS ST Cable Mount 3 Terminal 1 Port |
326 In Stock |
|
$4.8900 / $8.9100 | Buy Now |
DISTI #
QTKQ-712
|
Interstate Connecting Components | NEMA ST BLADE TWIST LOCK | 3158 On Order |
|
$8.1204 / $10.9625 | Buy Now |
DISTI #
000000000003020568
|
Sager | AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV NEMA 5-15R BLK Min Qty: 1 | 310 |
|
$4.2600 / $5.5000 | Buy Now |
DISTI #
2799841
|
element14 Asia-Pacific | MAINS PLUG, NEMA 5-15R, 15A, 125VAC, BLK RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$4.9024 / $8.4177 | Buy Now |
DISTI #
2799841
|
Farnell | MAINS PLUG, NEMA 5-15R, 15A, 125VAC, BLK RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 123 |
|
$8.5543 / $10.2651 | Buy Now |
Part Details for Q-712
Q-712 CAD Models
Q-712 Part Data Attributes
|
Q-712
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Q-712
Qualtek Electronics Corporation
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |